ASM3P2108AF-08SR
Click image to enlarge
Manufacturer:onsemi
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: ASM3P2108AF-08SR
Secondary Manufacturer Part#: ASM3P2108AF-08SR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 MHz | ||
| 25 MHz | ||
| Surface Mount | ||
| 1 | ||
| 5 V | ||
| 0 to 70 °C | ||
| 25 to 45 MHz | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| SOIC N | ||
| PLL Clock Generator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |