PDP SEO Portlet

AMIS30660CANH6G

CAN Transceiver, High Speed

Manufacturer:onsemi
Product Category: ICs, Interfaces, CAN Interfaces
Avnet Manufacturer Part #: AMIS30660CANH6G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Transmit data (TxD) dominant time-out function
  • Fully compatible with the ISO 11898-2 standard
  • CertifiedAuthentication on CAN Transceiver Conformance (d1.1)
  • High speed (up to 1Mbit/s)
  • Ideally suited for 12V and 24V industrial and automotive applications
  • Low EME common-mode choke is no longer required
  • Differential receiver with wide common-mode range (+/- 35V) for high EMS
  • No disturbance of the bus lines with an un-powered node
  • Thermal protection
  • Bus pins protected against transients in an automotive environment
  • Silent mode in which the transmitter is disabled
  • Short circuit proof to supply voltage and ground

Technical Attributes

Find Similar Parts

Description Value
CAN Transceiver
1 Kbps
SOIC
1 Channel
1 Drivers
8 Pins
1 Receiver
125 °C
-40 °C
null
null
5.25 MV
4.75 MV
ISO 11898-2

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:576  Mult:96  
Need More?
USD $:
$ 1.16667
576+
$1.16667
1152+
$1.12346
2304+
$1.08333
4608+
$1.04598
9216+
$1.01111
SubTotal:
$672.00