74AC245MTC
Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs.
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74AC245MTC
- RoHS 10 Compliant
- Tariff Charges
- ICC and IOZ reduced by 50%
- Non-inverting buffers
- Bidirectional data path
- A and B outputs source/sink 24 mA
- ACT245 has TTL-compatible inputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Non Inverted | ||
| 74AC245 | ||
| null | ||
| 74AC | ||
| 8 Channels | ||
| 1 Element | ||
| 8 Inputs | ||
| null | ||
| 85 °C | ||
| -40 °C | ||
| 24 MA | ||
| Tri State | ||
| null | ||
| 8.5 ns | ||
| null | ||
| 6 MV | ||
| 2 MV | ||
| 5 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |