PDP SEO Portlet

74AC138SC

1-of-8 Decoder/Demultiplexer. ONSSPCLGC;

Manufacturer:onsemi
Avnet Manufacturer Part #: 74AC138SC
Secondary Manufacturer Part#: 74AC138SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AC138 is a 1-of-8 Decoder/Demultiplexer The AC138 device is ideally suited for high-speed bipolar memory chip select address decoding. The multiple input enables allow parallel expansion to a 1-of-24 decoder using just three AC138 devices or a 1-of-32 decoder using four AC138 devices and one inverter.

  • ICC reduced by 50%
  • Demultiplexing capability
  • Multiple input enable for easy expansion
  • Active LOW mutually exclusive outputs
  • Outputs source/sink 24 mA

Technical Attributes

Find Similar Parts

Description Value
3-of-8
Matte Tin
AC
Decoder/Demultiplexer
260
-24 mA
24 mA
6 V
9@5V ns
4 uA
2 V
Surface Mount
MSL 1 - Unlimited
3
8
1
2 Low|1 High
0
2 to 6 V
-40 to 85 to 85 °C
16SOIC
16
Inverting
9.9 x 3.9 x 1.5 mm
50 pF
No
Industrial
SOIC
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  6288.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:48  Mult:1  
USD $:
48+
$0.2107
96+
$0.20962
192+
$0.2037
384+
$0.20265
768+
$0.2016