PDP SEO Portlet

6N139M

8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler. ONSSPCISTNJZ8E4V;

Manufacturer:onsemi
Avnet Manufacturer Part #: 6N139M
Secondary Manufacturer Part#: 6N139M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6N139M is a 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler The 6N139M CPL2730M/31M optocouplers consist of an AlGaAs LED optically coupled to a high gain split darlington photodetector. The split darlington configuration separating the input photodiode and the first stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible with conventional darlington phototransistor optocoupler. In the dual channel devices, HCPL2730M/HCPL2731M, an integrated emitter-base resistor provides superior stability over temperature. The combination of a very low input current of 0.5mA and a high current transfer ratio of 2000% makes this family particularly useful for input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to CMOS as well as high fan-out TTL requirements. An internal noise shield provides exceptional common mode rejection of 10 kV/µs.

  • Low current – 0.5mA
  • Superior CTR-2000%
  • Superior CMR-10kV/µs
  • CTR guaranteed 0–70°C
  • U.L. recognized (File # E90700, Vol. 2)
  • VDE recognition (pending) – Ordering option V, e.g., 6N138VM
  • Dual Channel – HCPL2730M, HCPL2731M

Technical Attributes

Find Similar Parts

Description Value
20 mA
Matte Tin
260
5000 Vrms
Through Hole
1
-40 to 100 °C
DC
8PDIP White
8
9.91 x 6.86 x 3.94 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.33942
2000+
$0.33507
4000+
$0.32926
8000+
$0.32346
16000+
$0.31766