PDP SEO Portlet

4N28TVM

6-Pin DIP Package Phototransistor Output Optocoupler

Manufacturer:onsemi
Avnet Manufacturer Part #: 4N28TVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum Current Transfer Ratio at IF = 10 mA, VCE = 10 V: 10%
  • Safety and Regulatory Approvals:
    • UL1577, 4,170 VACRMS for 1 Minute
    • DIN-EN/IEC60747-5-5, 850 Peak Working Insulation Voltage

Technical Attributes

Find Similar Parts

Description Value
null
60 MA
null
null
null
DC
250 mW
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:4000  Mult:1000  
Need More?
USD $:
$ 0.25473
4000+
$0.25473
8000+
$0.25344
16000+
$0.25215
32000+
$0.25087
64000+
$0.24958
SubTotal:
$1,018.92