2N6292G
Bipolar (BJT) Single Transistor, NPN, 70 V, 7 A, 40 W, TO-220, Through Hole
Manufacturer:onsemi
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N6292G
- RoHS 10 Compliant
- Tariff Charges
- Collector-Emitter Sustaining Voltage 70 V
- High DC Current Gain
- High Current Gain - Bandwidth Product
- TO-220 Compact Package
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.5 V | ||
| 70 V | ||
| 7 A | ||
| 2.3 hFE | ||
| 3 Pins | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Through Hole | ||
| NPN | ||
| 4 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |