PDP SEO Portlet

1N5394

Diode Rectifier 300V 1.5A 2-Pin DO-15

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N5394
Secondary Manufacturer Part#: 1N5394
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Peak Repetitive Reverse Voltage: 300V
  • 1.5 A Operation at TA = 75°C with No Thermal Runaway
  • High Current Capability
  • Low Leakage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:12000  Mult:4000  
USD $: