1N4937RLG
600 V, 1.0 A Fast Recovery Rectifier
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: 1N4937RLG
Secondary Manufacturer Part#: 84K8833
- RoHS 10 Compliant
- Tariff Charges
The 1N4937RLG is a Fast-recovery Rectifier with moulded epoxy case. It has solderable axial leads. It is designed for special applications such as DC power supplies, inverters, converters, ultrasonic systems, choppers, low RF interference and freewheeling diodes. A complete line of fast-recovery rectifiers having typical recovery time of 150ns providing high-efficiency at frequencies to 250kHz.
- Cathode is indicated by polarity band
- All external surfaces are corrosion-resistant and terminal leads are readily solderable
- 260°C Maximum for 10 seconds lead and mounting surface temperature for soldering purposes
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| Axial Leaded | ||
| Single | ||
| 30 | ||
| 1.2 | ||
| 2 | ||
| 150 °C | ||
| 600 | ||
| 200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |