PDP SEO Portlet

1N4934G

100 V, 1.0 A Fast Recovery Rectifier

Manufacturer:onsemi
Avnet Manufacturer Part #: 1N4934G
Secondary Manufacturer Part#: 42K2835
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Axial-lead, Fast Recovery Rectifiers are designed for special applications such as dc power supplies, inverters, converters, ultrasonic systems, choppers, low RF interference and free wheeling diodes. A complete line of fast recovery rectifiers having typical recovery time of 150 nanoseconds providing high efficiency at frequencies to 250 kHz.

  • Working Peak Reverse Voltage 100 V
  • Shipped in plastic bags, 1000 per bag.
  • Available Tape and Reeled, 5000 per reel, by adding a "RL"" suffix to the part number
  • These are Pb-Free Devices
"

Technical Attributes

Find Similar Parts

Description Value
1
Axial Leaded
Single
30
1.2
2
150 °C
100
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 92 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.144
10+
$0.099
100+
$0.088
500+
$0.068
1000+
$0.048
3000+
$0.04
10000+
$0.033