1N4148WS
Small Signal Diode.
Click image to enlarge
Manufacturer:onsemi
Product Category:
Diodes, Small Signal Switching Diodes
Avnet Manufacturer Part #: 1N4148WS
- RoHS 10 Compliant
- Tariff Charges
- General Purpose Diodes
- Fast Switching Device (TRR<4ns)
- Very Small and Thin SMD Package
- Moisture Level Sensitivity: 1
- Matte Tin (Sn) Lead Finish
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 mA | ||
| SOD-323FL | ||
| null | ||
| Surface Mount | ||
| 4 A | ||
| 1 V | ||
| 2 Pins | ||
| 150 °C | ||
| null | ||
| null | ||
| 75 V | ||
| 4 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |