XS5U-3122
Manufacturer:Omron
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: XS5U-3122
Secondary Manufacturer Part#: XS5U3122
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| Signal | ||
| Pin | ||
| Gold over Nickel | ||
| 40 MOhm | ||
| Cable Mount | ||
| -25 to 70 °C | ||
| 0.4 µm | ||
| 2.3 x 22.7 | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |