PDP SEO Portlet

XG4T-1404

Connector Accessories Socket Strain Relief 14 POS Polybutylene Terephthalate Black

Manufacturer:Omron
Avnet Manufacturer Part #: XG4T-1404
Secondary Manufacturer Part#: XG4T-1404
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Mainstream of Circuit Board Connectors conforming MIL Standards with Improved Design.

¦ Our new production system improves reliability. ¦ Space-saving Box-type Plugs (XG4C) available. ¦ IDC Plugs (XG4E) can be used for relaying. ¦ An endless number of combinations can be made using the XG-5 IDC Connectors for discrete wires, XG8 Original Plugs, and the XG2 IDC Connectors for PCBs. ¦ The Original Plugs (XG8) and the Box-type Plugs (XG4C) can be locked using Lock Levers. ¦ Conform to MIL standards (MIL-C-83503). ¦ UL standards (file No. E103202) (All XG4 models except those with XG4U and XG4H)

Technical Attributes

Find Similar Parts

Description Value
-55 to 105 °C
6.1 mm
22.3 x 6.1 x 13 mm
13 mm
22.3 mm
Wire to Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:360  Mult:1  
USD $:
360+
$0.19668
1000+
$0.18144
2000+
$0.1775
4000+
$0.17358
8000+
$0.16964