PDP SEO Portlet

EE-SY410

Photointerrupter Reflective Photologic, Open Collector 5-Pin

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SY410
Secondary Manufacturer Part#: 89C4991
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Photomicrosensor (Reflective)

• Incorporates an IC chip with a built-in detector element and amplifier. • Incorporates a detector element with a built-in temperature compensation circuit. • Compact reflective model with a molded housing. • A wide supply voltage range: 4.5 to 16 VDC • Directly connects with C-MOS and TTL. • Dark ON model (EE-SY310) • Light ON model (EE-SY410) • Recommended sensing distance = 5.0 mm

Technical Attributes

Find Similar Parts

Description Value
260
16 mA
28 V
50 mA
250 mW
Through Hole
1
-40 to 75 °C
5
5
4.6 x 12 x 4.8 mm
Reflective
920 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.29
10+
$4.12
25+
$4.0
50+
$3.88
100+
$3.76
250+
$3.63
500+
$3.5