PDP SEO Portlet

EE-SX484

Photointerrupter Transmissive 3.5mm Photologic, Open Collector 5-Pin

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SX484
Secondary Manufacturer Part#: EE-SX484
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Incorporates an IC chip with a built-in detector element and amplifier
  • Incorporates a detector element with a built-in temperature compensation circuit
  • A wide supply voltage range: 4.5 to 16 Vdc
  • Directly connects with C-MOS and TTL
  • High resolution with a 0.5-mm-wide sensing aperture
  • Light ON model (EE-SX484)
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
260
16 mA
15 mA
250 mW
Through Hole
1
-40 to 75 °C
5
5
12.5 x 5 x 8 mm
Transmissive

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$5.2355
75+
$5.02755
150+
$4.8238
200+
$4.5315
400+
$4.4289