PDP SEO Portlet

EE-SX4009-P1

Photointerrupter Transmissive 5mm Photologic, Open Collector 3-Pin

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SX4009-P1
Secondary Manufacturer Part#: 25M9115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EE-SX4009-P1 is a Transmissive Photomicrosensor with snap-in mounting. Photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. 5mm wide groove, high resolution with a 0.5mm wide sensing aperture. Photo IC output signals directly connect with C-MOS and TTL. Connects to Tyco electronics AMP's EI-series connectors. The transmissive photomicrosensor incorporates an emitter and a transmissive that face each other, when an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector.

  • -25 to 75°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
250 mW
Through Hole
1
-25 to 75 °C
3
3
44.5 x 11 x 21 mm
Transmissive

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 214 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.97
10+
$3.64