PDP SEO Portlet

EE-SX3161-W11

Photointerrupter Transmissive 4-Pin

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SX3161-W11
Secondary Manufacturer Part#: EESX3161W11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dust-proof model
  • Light-receiving element and amplification circuits contained in one chip
  • Can use a power supply voltage of 4.5 to 16 V
  • Connects directly to C-MOS or TTL
  • Dark-ON Sensor
  • Pre-wired Sensors (AWG28)
  • Solder-less lead wire connection to increase reliability

Technical Attributes

Find Similar Parts

Description Value
16 mA
28 V
50 mA
Screw Mount
1
-25 to 75 °C
4
12.95 x 23.7 x 15.8 mm
4 V
Transmissive
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$10.01571
20+
$9.47432
40+
$9.2708
80+
$9.2235
160+
$8.76375