PDP SEO Portlet

EE-SX3081

Photointerrupter Transmissive 5mm Photologic, Open Collector 5-Pin

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SX3081
Secondary Manufacturer Part#: EESX3081
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Photomicrosensor (Transmissive)

• Incorporates an IC chip with a built-in detector element and amplifier. • Incorporates a detector element with a built-in temperature compensation circuit. • A wide supply voltage range: 4.5 to 16 VDC • Directly connects with C-MOS and TTL. • High resolution with a 0.5-mm-wide sensing aperture. • Dark ON model (EE-SX3081) • Light ON model (EE-SX4081)

Technical Attributes

Find Similar Parts

Description Value
260
16 mA
28 V
50 mA
250 mW
Through Hole
1
-40 to 75 °C
5
5
13.7 x 5 x 10 mm
Transmissive
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$2.26914
400+
$2.14649
800+
$2.09
1600+
$2.03641
3200+
$1.9855