EE-SX199
Photointerrupter Transmissive 3mm Photologic, Open Collector 4-Pin
Click image to enlarge
Manufacturer:Omron
Product Category:
Optoelectronics, Infrared - IR Components, Photointerrupters
Avnet Manufacturer Part #: EE-SX199
Secondary Manufacturer Part#: EESX199
- RoHS 10 Compliant
- Tariff Charges
7Photomicrosensor (Transmissive)
• General-purpose model with a 3-mm-wide slot. • PCB mounting type. • High resolution with a 0.5-mm-wide aperture. • With a positioning boss.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 20 mA | ||
| 30 V | ||
| 50 mA | ||
| 100 mW | ||
| Through Hole | ||
| 1 | ||
| -25 to 85 °C | ||
| 4 | ||
| 4 | ||
| 5 x 12.2 x 10.7 mm | ||
| Transmissive | ||
| 850 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |