EE-SX1350
Photointerrupter Transmissive 6-Pin SMD T/R
Manufacturer:Omron
Product Category:
Optoelectronics, Infrared - IR Components, Photointerrupters
Avnet Manufacturer Part #: EE-SX1350
Secondary Manufacturer Part#: EESX1350
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 20 mA | ||
| 12 V | ||
| 14 us | ||
| 30 mA | ||
| 11 us | ||
| Surface Mount | ||
| 1 | ||
| 6SMD | ||
| 6 | ||
| 9 x 4 x 9 mm | ||
| 4 V | ||
| SMD | ||
| Transmissive | ||
| 940 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |