PDP SEO Portlet

EE-SX1140

Photointerrupter Transmissive 14mm Phototransistor 4-Pin

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SX1140
Secondary Manufacturer Part#: 04M8986
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Photomicrosensor (Transmissive)

• General-purpose model with a 14-mm-wide slot. • 16.3-mm-tall model with a deep slot. • PCB mounting type. ¦ Absolute M

Technical Attributes

Find Similar Parts

Description Value
260
20 mA
30 V
50 mA
100 mW
Through Hole
1
-25 to 85 °C
4
4
23 x 5 x 16.5 mm
Transmissive
850 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 190 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
1+
$2.88