PDP SEO Portlet

EE-SX1106

Photointerrupter Transmissive 3mm Phototransistor 4-Pin

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SX1106
Secondary Manufacturer Part#: 39K9777
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Photomicrosensor (Transmissive)

• Ultra-compact with a slot width of 3 mm. • PCB mounting type. • High resolution with a 0.4-mm-wide aperture

Technical Attributes

Find Similar Parts

Description Value
260
30 mA
30 V
50 mA
80 mW
Through Hole
1
-25 to 85 °C
4
4
6.4 x 4.2 x 5.4 mm
Transmissive
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 190 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.03
25+
$0
50+
$0
100+
$0
250+
$0
500+
$0