PDP SEO Portlet

EE-SX1105

Photointerrupter Transmissive 2.3mm Phototransistor 4-Pin

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SX1105
Secondary Manufacturer Part#: EESX1105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Photomicrosensor (Transmissive)

• Ultra-compact with a sensor width of 4.9 mm and a slot width of 2 mm. • Low-height of 3.3 mm. • PCB mounting type. • High resolution with a 0.4-mm-wide aperture.

Technical Attributes

Find Similar Parts

Description Value
260
30 mA
30 V
50 mA
80 mW
Through Hole
1
-25 to 85 °C
4
4
4.9 x 2.6 x 3.3 mm
Transmissive
950 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$1.06829
1000+
$0.84216
2000+
$0.82
4000+
$0.79897
8000+
$0.779