PDP SEO Portlet

EE-SX1081

Photointerrupter Transmissive 5mm Phototransistor 4-Pin

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SX1081
Secondary Manufacturer Part#: EESX1081
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Photomicrosensor (Transmissive)

• General-purpose model with a 5-mm-wide slot. • PCB mounting type. • High resolution with a 0.5-mm-wide aperture.

Technical Attributes

Find Similar Parts

Description Value
260
20 mA
30 V
50 mA
100 mW
Through Hole
1
-25 to 85 °C
4
4
5 x 13.7 x 10 mm
Transmissive
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.76314
2+
$1.66784
4+
$1.62395
8+
$1.58231
16+
$1.54275