EE-SX1055
Photointerrupter Transmissive 2.8mm Phototransistor 4-Pin
- RoHS 10 Compliant
- Tariff Charges
Photomicrosensor (Transmissive)
• Longer leads allow the sensor to be mounted to a 1.6-mm thick board. • 5.4-mm-tall compact model. • PCB mounting type. • High resolution with a 0.5-mm-wide aperture.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 20 mA | ||
| 30 V | ||
| 50 mA | ||
| 100 mW | ||
| Through Hole | ||
| 1 | ||
| -25 to 85 °C | ||
| 4 | ||
| 4 | ||
| 8.9 x 4 x 5.4 mm | ||
| Transmissive | ||
| 940 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |