PDP SEO Portlet

EE-SX1046

Photointerrupter Transmissive 3mm Phototransistor 4-Pin

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SX1046
Secondary Manufacturer Part#: EESX1046
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Photomicrosensor (Transmissive)

• With a horizontal sensing aperture. • PCB mounting type. • High resolution with a 0.5-mm-wide aperture

Technical Attributes

Find Similar Parts

Description Value
260
20 mA
30 V
50 mA
100 mW
Through Hole
1
-25 to 85 °C
4
4
10 x 6.5 x 5 mm
Transmissive
920 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$2.68186
4000+
$2.11405
8000+
$2.05842
16000+
$2.00564
32000+
$1.9555