PDP SEO Portlet

EE-SX1042

Photointerrupter Transmissive 5mm Photologic, Open Collector 4-Pin

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SX1042
Secondary Manufacturer Part#: EE-SX1042
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Photomicrosensor (Transmissive)

• 14.5-mm-tall model with a deep slot. • PCB mounting type. • High resolution with a 0.5-mm-wide aperture.

Technical Attributes

Find Similar Parts

Description Value
260
20 mA
30 V
50 mA
100 mW
Through Hole
1
-25 to 85 °C
4
4
14 x 5 x 14.5 mm
Transmissive
850 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  147.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.36776