PDP SEO Portlet

EE-SX1041

Photointerrupter Transmissive 5mm Photologic, Open Collector 4-Pin

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SX1041
Secondary Manufacturer Part#: EESX1041
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Photomicrosensor (Transmissive)

• General-purpose model with a 5-mm-wide slot. • PCB mounting type. • High resolution with a 0.5-mm-wide aperture.

Technical Attributes

Find Similar Parts

Description Value
260
20 mA
30 V
50 mA
100 mW
Through Hole
1
-25 to 85 °C
4
4
6 x 14.6 x 10.9 mm
Transmissive
850 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.45529
2000+
$1.19135
4000+
$1.16
8000+
$1.13026
16000+
$1.102