PDP SEO Portlet

EE-SX1035

Photointerrupter Transmissive 5.2mm Phototransistor 4-Pin

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SX1035
Secondary Manufacturer Part#: EE-SX1035
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Photomicrosensor (Transmissive)

• Compact model with a 5.2-mm-wide slot. • PCB mounting type.

Technical Attributes

Find Similar Parts

Description Value
260
20 mA
30 V
50 mA
100 mW
Through Hole
1
-25 to 85 °C
4
4
12.6 x 6.3 x 6.9 mm
Transmissive
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:23  Mult:1  
USD $:
23+
$3.3111
100+
$2.11905
200+
$2.07315
400+
$2.02725
800+
$1.98135