PDP SEO Portlet

EE-SG3

Photointerrupter Transmissive 3.6mm Phototransistor 4-Pin

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SG3
Secondary Manufacturer Part#: EESG3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Photomicrosensor (Transmissive)

• Dust-proof model. • Solder terminal model (EE-SG3). • PCB terminal model (EE-SG3-B).

Technical Attributes

Find Similar Parts

Description Value
260
20 mA
30 V
50 mA
100 mW
Through Hole
1
-25 to 85 °C
4
4
25.4 x 6.35 x 11.7 mm
Transmissive
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$3.52157
100+
$2.955
200+
$2.94
400+
$2.925
800+
$2.91