PDP SEO Portlet

EE-SF5-B

Photointerrupter Reflective Phototransistor 4-Pin

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SF5-B
Secondary Manufacturer Part#: EESF5B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Photomicrosensor (Reflective)

• Dust-tight construction. • With a visible-light intercepting filter which allows objects to be sensed without being greatly influenced by the light radiated from fluorescent lamps. • Mounted with M2 screws. • Model with soldering terminals (EE-SF5). • Model with PCB terminals (EE-SF5-B). • Recommended sensing distance = 5.0 mm

Technical Attributes

Find Similar Parts

Description Value
260
20 mA
30 V
50 mA
100 mW
Through Hole
1
-25 to 80 °C
4
4
13 x 5.7 x 8 mm
Reflective
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$4.26071
400+
$3.88108
800+
$3.77895
1600+
$3.68205
3200+
$3.59