PDP SEO Portlet

EE-SB5B

Photointerrupter Reflective Phototransistor 4-Pin

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SB5B
Secondary Manufacturer Part#: EESB5B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Photomicrosensor (Reflective)

• Dust-tight construction. • With a visible-light intercepting filter which allows objects to be sensed without being greatly influenced by the light radiated from fluorescent lamps. • Mounted with M3 screws. • Model with soldering terminals (EE-SB5). • Model with PCB terminals (EE-SB5-B). • Recommended sensing distance = 5.0 mm

Technical Attributes

Find Similar Parts

Description Value
260
20 mA
30 V
50 mA
100 mW
Screw Mount
1
-25 to 80 °C
4
4
25.4 x 6.35 x 11.5 mm
Reflective
850 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: