PDP SEO Portlet

EE-SA104

Photointerrupter Transmissive 3mm Phototransistor 4-Pin

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SA104
Secondary Manufacturer Part#: EE-SA104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Photomicrosensor (Actuator Mounted)

• An actuator can be attached. • PCB mounting type. • High resolution with a 0.5-mm-wide aperture

Technical Attributes

Find Similar Parts

Description Value
20 mA
30 V
50 mA
100 mW
Through Hole
1
-25 to 85 °C
4
4
9 x 4 x 9.7 mm
Transmissive
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$2.90075
150+
$2.39605
300+
$2.34415
600+
$2.29225
1200+
$2.24035