SHHD003A0A41Z
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Adj, Fixed, 5 V, 3 A
- RoHS 10 Compliant
- Tariff Charges
The SHHD003A0A Hammerhead series power modules are isolated dc-dc converters that operate over an ultra-wide input voltagerange of 18 Vdc -75Vdc and provide a single precisely regulated output voltage at 5.0Vdc. This series is a low cost, smaller sizealternative to the existing LW/LAW/LC/SC/SW with enhanced performance parameters. The output is fully isolated from the input,allowing versatile polarity configurations and grounding connections. The modules exhibit high efficiency of 87.0% typical at fullload. Built-in filtering for both input and output minimizes the need for external filtering. The module is fully self-protected withoutput over-current and over-voltage, over-temperature and input under voltage shutdown control. Optional features includenegative or positive on/off logic and SMT connections.
- Compliant to RoHS II EU “Directive 2011/65/EU (-Z versions)
- Compliant to REACH Directive (EC) No 1907/2006
- Ultra-wide Input Voltage Range, 18Vdc to 75Vdc
- No minimum load
- High efficiency – 87.0% at full load (Vin=24 or 48Vdc)
- Constant switching frequency
- Low output ripple and noise
- Small Size and low profile, follows industry standard 1x1 footprint 27.9mm x 24.4mm x 8.5mm (MAX) (1.10 x 0.96 x 0.335 in)
- Surface mount (SMT) or Through hole (TH)
- Reflow process compliant, both SMT and TH versions
- Positive Remote On/Off logic
- Output overcurrent/voltage protection (hiccup)
- Over-temperature protection
- Output Voltage adjust: 90% to 110% of Vo,nom
- Wide operating temperature range (-40°C to 85°C)
- CAN/CSA† C22.2 No. 60950-1-07, 2nd Edition + A1:2011 (MOD), ANSI/UL# 60950-1-2011, December 19, 2011; DIN EN 60950-1 (VDE‡ 0805-1):2011-01 DIN EN 60950-1/A12 (VDE 0805-1/A12):20
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| DIP, Open Frame | ||
| 4:1 | ||
| 75 V | ||
| 18 V | ||
| 48 V | ||
| 2.25 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 3 A | ||
| 3 A | ||
| 15 W | ||
| Regulated | ||
| 5 V | ||
| 5 Vdc | ||
| Industrial & ITE | ||
| 27.9 mm | ||
| 27.9 x 24.4 x 8.5(Max) | ||
| 8.5 mm | ||
| 24.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |