PDP SEO Portlet

EQW020A0F1Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 66 W, 1 Output, Adj, Fixed, 3.3 V

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: EQW020A0F1Z
Secondary Manufacturer Part#: CC109107050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EQW series, Eighth-brick power modules are isolated dc-dc converters that can deliver up to 25A of output current and provide a precisely regulated output voltage over a wide range of input voltages (Vi = 36 -75Vdc). The modules achieve full load efficiency of 88% at 3.3V output voltage. The open frame modules construction, available in both surface-mount and through-hole packaging, enable designers to develop cost- and space-efficient solutions. Standard features include remote On/Off, remote sense, output voltage adjustment, overvoltage, overcurrent and overtemperature protection.

  • Compliant to RoHS EU Directive 2011/65/EU (Z versions)
  • Compliant to RoHS EU Directive 2011/65/EU under exemption 7b (Lead solder exemption). Exemption 7b will expire after June 1, 2016 at which time this produc twill no longer be RoHS compliant (non-Z versions)
  • Delivers up to 25A Output current
  • High efficiency – 91% at 5.0Vdc full load (Vin=48Vdc)
  • Low output ripple and noise
  • Surface mount or through hole
  • Industry standard Eight brick footprint 57.9mm x 22.8mm x 8.5mm(MAX) (2.28in x 0.9in x 0.335in)
  • Constant switching frequency
  • Remote On/Off Positive logic (primary referenced)
  • Remote Sense
  • Adjustable output voltage (? 10%)
  • Output overvoltage and overcurrent protection
  • Input undervoltage lockout
  • Output overcurrent and overvoltage protection
  • Over-temperature protection
  • Wide operating temperature range (-40°C to 85°C)
  • UL* 60950-1 Recognized, CSA† C22.2 No.

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
20 A
20 A
66 W
Regulated
3.3 V
3.3 Vdc
Industrial & ITE
57.9 mm
22.8 x 57.9 mm
8.5 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:540  Mult:540  
USD $:
540+
$40.0428
1080+
$39.8385
2160+
$39.6342
4320+
$39.4299
8640+
$39.2256