PDP SEO Portlet

EBDW020A0B41-HZ

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: EBDW020A0B41-HZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DOSA
2:1
75 MV
75 MV
36 MV
null
2.25 kVrms
1 Output
20 A
null
240 mW
Regulated
12 MV
12 VDC
null
Industrial, ITE
58.4 mm
12.77 mm
null
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:504  Mult:504  
Need More?
USD $:
$ 78.0
504+
$78.0
1008+
$73.78378
2016+
$71.8421
4032+
$70.0
8064+
$68.25
SubTotal:
$39,312.00