CLP0512DCXXXZ01A
Isolated Chassis Mount DC/DC Converter, Industrial & ITE, 2:1, 550 W, 1 Output, Adjustable, Fixed
Manufacturer:OmniOn Power
Product Category:
DC to DC Converters, Isolated, Chassis / Panel Mount
Avnet Manufacturer Part #: CLP0512DCXXXZ01A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Open Frame | ||
| 2:1 | ||
| 75 MV | ||
| 36 MV | ||
| null | ||
| 1 kVrms | ||
| null | ||
| 45.8 A | ||
| null | ||
| 550 mW | ||
| Regulated | ||
| 12 VDC | ||
| null | ||
| Industrial, ITE | ||
| 152.4 mm | ||
| 34.14 mm | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |