PDP SEO Portlet

ATA016A0X43-SRZ

Non Isolated Board Mount DC/DC Converter, DOSA, Open Frame, 88 W, 750 mV, 5.5 V, 16 A, 8.3 V, 14 V

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: ATA016A0X43-SRZ
Secondary Manufacturer Part#: 108996690
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Austin SuperLynxTM II 12V SIP (single in-line package) power modules are non-isolated dc-dc converters that can deliver up to 16A of output current with full load efficiency of 92% at 3.3V output. These modules provide a precisely regulated output voltage programmable via an external resistor from 0.75Vdc to 5.0Vdc over a wide range of input voltage (VIN = 8.3 – 14Vdc). Austin SuperLynxTM II has a sequencing feature, EZ-SEQUENCETM that enable designers to implement various types of output voltage sequencing when powering multiple modules on board. Their open-frame construction and small footprint enable designers to develop cost- and space-efficient solutions.

  • Compliant to RoHS EU Directive 2011/65/EU (-Z versions)
  • Compliant to RoHS EU Directive 2011/65/EU under exemption 7b (Lead solder exemption). Exemption 7b will expire after June 1, 2016 at which time this product will no longer be RoHS compliant (non-Z versions)
  • Flexible output voltage sequencing EZ-SEQUENCETM
  • Delivers up to 16A output current
  • High efficiency – 92% at 3.3V full load (VIN = 12.0V)
  • Small size and low profile: 50.8 mm x 12.7 mm x 8.1 mm (2.00 in x 0.5 in x 0.32 in)
  • Low output ripple and noise
  • Constant switching frequency (300KHz)
  • High Reliability: Calculated MTBF = 9.2M hours at 25oC Full-load
  • Programmable Output voltage
  • Line Regulation: 0.3% (typical)
  • Load Regulation: 0.4% (typical)
  • Temperature Regulation: 0.4 % (typical)
  • Remote On/Off
  • Remote Sense
  • Output overcurrent protection (non-latching)
  • Wide operating temperature range (-40°C to 85

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Programmable
DOSA, Open Frame
14 V
8.3 V
-40 to 85 °C
16 A
16 A
88 W
0.75 to 5.5 V
5.5 V
750 mV
ITE
33 mm
33 x 13.5 x 8.28 mm
8.28 mm
13.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$16.19771
1000+
$16.0485
2000+
$15.9662
4000+
$15.8839
8000+
$15.8016