PDP SEO Portlet

TC-08

Data Acquisition Unit, 8 Channels, 70 mV, 201 mm

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: TC-08
Secondary Manufacturer Part#: TC-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TC-08 thermocouple data acquisition module is designed to measure a wide range of temperatures using any thermocouple that terminates in a miniature size thermocouple connector. Additionally the TC-08 can also measure other sensors using a ±70 mV range. Featuring built-in cold junction compensation (CJC), the TC-08 has an effective measuring range of -270 to 1820°C (the actual temperature range depends on the thermocouple type being used).

  • 8-channel USB thermocouple data acquisition module
  • Accepts thermocouple types J, K, T, E, R, S, B and N
  • Accepts thermocouple types J, K, T, E, R, S, B and N
  • Automatic cold junction compensation
  • High accuracy and resolution
  • Multiple units can be run on a single PC
  • 10 readings per second
  • USB interface

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A992
HTSN: 8471490000
Schedule B: 8471490000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
1+
$738.91