PDP SEO Portlet

RH-USB

Environmental Test Probe, Humidity, Temperature, USB Data Acquisition Systems, USB Series

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: RH-USB
Secondary Manufacturer Part#: RH-USB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RH-USB is a relative humidity/ temperature sensor provides a standard USB output that directly feeds relative humidity and temperature directly into your PC. The free software displays, datalogs, and graphs the measurements. The compact design is ideal for wall or duct mounting. Each unit is factory calibrated to provide excellent sensitivity, fast response, and stability. The unit features a simple installation with a direct USB connection. The free user software converts your PC into both a humidity and temperature meter, chart recorder or data logger. The design features a 316 SS NEMA 4 (IP66) housing. A mounting kit is also available that allows for wall or duct mounting.

  • Temperature range of -17 to 49°C (1 to 120°F), relative humidity range of 2 to 98%RH
  • Accurate to ±3% relative humidity, ±1°C (±1.8°F) temperature
  • Dimension is 138 L x 16mm D

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
1+
$340.87