PDP SEO Portlet

HMPW-T-F

HIGH TEMPERATURE MINIATURE CONNECTORS- MALE CONNECTOR FEATURES ZINC FERRITE CORE FOR EMI/RFI SUPPRE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: HMPW-T-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HMPW series liquid crystal polymer thermocouple connector designed to connect temperature sensor instrumentation and a temperature controller or process control HMI automation panel.

  • Liquid crystal polymer Type T female connector with window
  • Mini size flat 2 pin TC connectors
  • Captive cover screws
  • Accepts stranded or solid wire up to size 20AWG
  • Quick connect contact washers and internal wire divider
  • Liquid Crystal Polymer (cadmium-free) construction is rated to 260°C (500°F)
  • ANSI colour code

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  878
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 8.29
1+
$8.29
SubTotal:
$8.29