FTB-804-I
1/2 TURBINE FLOW METER, 304SS, 4-20MA, 1.76 GPM"
Manufacturer:Omega Engineering
Product Category:
Sensors & Transducers, Flow Sensors, Flow Meters
Avnet Manufacturer Part #: FTB-804-I
Secondary Manufacturer Part#: FTB-804-I
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.5% | ||
| Liquid | ||
| 913.5 psi | ||
| 120 °C | ||
| -20 °C | ||
| 1/2"" | ||
| NPT Male | ||
| FTB-800 Series | ||
| Manifold | ||
| 7214345 | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026100000 |
| Schedule B: | 9026107000 |