FTB-1315
Click image to enlarge
Manufacturer:Omega Engineering
Product Category:
Sensors & Transducers, Flow Sensors, Flow Meters
Avnet Manufacturer Part #: FTB-1315
Secondary Manufacturer Part#: FTB-1315
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1% | ||
| 16 LPM | ||
| Liquid | ||
| 345 bar | ||
| 85 °C | ||
| -40 °C | ||
| 1"" | ||
| NPT Male | ||
| FTB-1300 Series | ||
| Cable | ||
| Flowmeter | ||
| 30 V | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 9026102040 |
| Schedule B: | 9026105000 |