PDP SEO Portlet

FST-321-SPST

THERMAL DISPERSION FLOW SWITCHES FOR USE WITH GASES

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: FST-321-SPST
Secondary Manufacturer Part#: FST-321-SPST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FST-321-SPST is a FST-320 series thermal dispersion flow switch for use with gases, sense changes in the heat transfer characteristics of the gases. The flow switch incorporates a standard SPST relay switch output for control flexibility. OMEGA® controllers can easily be interfaced to perform a variety of control functions.

  • Measure mass flow of gases
  • High reliability, no moving parts
  • Effectively monitor critical gas flows
  • May be used in small piping or large ducts
  • Standard with SPST relay
  • PP/PVDF material
  • Size is 3" x 3/4 NPT, dimension is 76.2 or 114.3 x 26.7mm
  • Use with pipe size is 3/4 to 1¹/2""
  • Range is 1 to 90fps, temperature is 0.5% per °C
  • 12 to 36VDC at 70mA input voltage, cable length is 3m (10')
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026806000
Schedule B: 9026800000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$363.08