PDP SEO Portlet

FPR301

Sensor, Liquid Flow, 0.265 to 18.9 LPM, 150 psi, 3/8" NPT, FPR300 Series"

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: FPR301
Secondary Manufacturer Part#: FPR301
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FPR301 is a FPR300 series low flow polypropylene and TFE liquid flowmeter. It comprises versatile impeller flowmeters in ³/8 to 1" nominal pipe size that employ jewel bearings for very low minimum flows. The 6 to 24VDC pulse output of this meter is compatible with many different types of control, including a full range of OMEGA® rate displays and controls. The FPR300 series body material is polypropylene, with transparent acrylic covers for visual flow indication."

  • Impeller design with only one moving part
  • Field replaceable sensor, excellent low-flow performance
  • Versatile square wave signal, 1 year warranty
  • 15psi max pressure drop, ³/8 NPT, 0.07 to 5 GPM connection/range
  • 1200 to 1380 (pulses/gallon) nominal K factors
  • Polypropylene body material, 1% FS accuracy
  • Dimension is 2.2 x 4.1 x 2.1" inch (H x L x D)
  • Max temperature is 70°C
"

Technical Attributes

Find Similar Parts

Description Value
± 1%
18.9 LPM
Liquid
150 psi
70 °C
3/8""
NPT Female
FPR300 Series
Flowmeter
24 V
6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026102040
Schedule B: 9026105000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$502.05