FP-5300
PADDLEWHEEL FLOW SENSORS
Click image to enlarge
Manufacturer:Omega Engineering
Product Category:
Sensors & Transducers, Flow Sensors, Flow Meters
Avnet Manufacturer Part #: FP-5300
Secondary Manufacturer Part#: 40AH5725
- RoHS 10 Compliant
- Tariff Charges
FP-5300 is a paddlewheel flow sensor. Using this compact flow sensor, a matched sensor installation fitting, an OMEGATM flow meter or controller, and ordinary handtools, user can assemble a complete flow monitoring or controlling system in minutes. Accurate to ±0.2fps, with repeatability at ±0.1fps, this insertion sensor operates on a simple electromechanical principle, proven in thousands of liquid flow applications worldwide. It all adds up to precision, dependability, and convenience–basic advantages that are quickly surpassing its in-line competition.
- Polypro housing and titanium shaft material
- 1/2 to 4inch pipe size
- 89mm sensor length
- Accuracy is ±1% full scale
- Maximum pressure rating is 180psig at 20°C
- Cable length is 7.5m (25')
- Output frequency is 6Hz/fps nominal
- Flow rate range from 1 to 20fps
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1% | ||
| Liquid | ||
| 180 psi | ||
| 0 °C | ||
| 1/2 to 4"" | ||
| FP-5300 Series | ||
| Cable | ||
| Flow Sensor |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026806000 |
| Schedule B: | 9026800000 |