PDP SEO Portlet

FOS-LT-10

10M PTFE COATED FIBER OPTIC TEMPERATURE SENSOR

Manufacturer:Omega Engineering
Product Category: Sensors, Photo, Distance
Avnet Manufacturer Part #: FOS-LT-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FOS-series fibre optic sensors are designed to be reliable and work for a wide range of applications. Fibre optic temperature measurement using the FOS-series sensors provides accurate ±0.8°C readings combined with a fast response time up to 200ms. The FOS-Series boasts a -200°C to 250°C temperature measurement range as well as 1.6mm (1/16") probe diameter. One of the greatest aspects of fibre optic temperature sensing is that the sensors do not require any recalibration. Fibre optic sensors have high repeatability, stability and no signal degradation due to cable length. Fibre optic sensors transfer information to the fibre optic monitor via light that travels through the fibre optic cable. This is quite different compared to traditional sensors that use resistance/voltage to communicate with monitors. Since fibre optic sensors use light the signal is very fast, reliable and is not influenced by outside forces such as EMI, RFI, NMR or microwave radiation.

  • Sensors require no recalibration
  • Accuracy is ±0.8°C (±0.2°C in relative temperature)
  • Sensors immune to RFI, EMI, NMR, corrosive and microwave radiation
  • Complete the system with a fibre optic monitor
  • Repeatability of 0.2°C
  • PTFE cable material
  • Connection type is ST connector
  • Response time up to 200ms

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9027504060
Schedule B: 9027502000
In Stock :  0
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 677.54
1+
$677.54
SubTotal:
$677.54