FMA904R-V1-S
Flow Meter, FMA900A Series, 0 FPM to 5000 FPM, Air, 2%, Field Mount, 15 Vdc to 24 Vdc
Manufacturer:Omega Engineering
Product Category:
Sensors & Transducers, Flow Sensors, Flow Meters
Avnet Manufacturer Part #: FMA904R-V1-S
Secondary Manufacturer Part#: FMA904R-V1-S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| Air | ||
| 93 °C | ||
| -40 °C | ||
| FMA900A Series | ||
| Field Mount | ||
| Air Velocity Transmitter | ||
| 24 Vdc | ||
| 15 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026106000 |
| Schedule B: | 9026107000 |