FMA1845A
Click image to enlarge
Manufacturer:Omega Engineering
Product Category:
Sensors & Transducers, Flow Sensors, Flow Meters
Avnet Manufacturer Part #: FMA1845A
Secondary Manufacturer Part#: FMA1845A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1% | ||
| 1000 LPM | ||
| Air, Nitrogen, Oxygen | ||
| 500 psi | ||
| 50 °C | ||
| 0 °C | ||
| 3/4"" | ||
| NPT Female | ||
| FMA1800A Series | ||
| Flowmeter | ||
| 26 V | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026106000 |
| Schedule B: | 9026107000 |