PDP SEO Portlet

FMA1003R-V1

REMOTE MOUNT 12" PROBE, 0-5 VDC OUTPUT, 0-10,000 FPM"

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: FMA1003R-V1
Secondary Manufacturer Part#: FMA1003R-V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FMA1003R-V1 from Omega is a 0-10000FPM, 0 to 5VDC output air velocity/ temperature transmitter for remote probe. The industrial air velocity and temperature transmitter/indicator measures and displays air velocity, air temperature in research and development labs, HVAC applications. The sensor design is based on 3 RTD elements, one measures air temperature and the other 2 measure air velocity by measuring the heat loss from the RTD sensor as it cools down by the air flow. It offers many standard features such as display of air velocity and temperature, two analogue outputs corresponding to air velocity and temperature, high and low voltage alarm outputs, USB serial interface and Windows® based data logging software. It displays air velocity in different engineering units (FPM, m/sec, miles/hour and km/hour). The air temperature is displayed in °C/°F. The CSA of the pipe or duct can be entered by the user allowing the display of flow volume in m³/min or ft³/min.

  • 250msec response time, programmable up to 2seconds
  • Hot wire air velocity sensor design
  • Economical insertion probe design
  • Backlit LCD displays air velocity and air temperature simultaneously
  • Monitors maximum and minimum air velocity and temperature
  • Dual linear analogue outputs for air velocity and temperature
  • High and low velocity alarm voltage outputs
  • USB serial PC interface with Windows based data logging PC application
  • 15VDC to 24VDC, 200mA power, NEMA 4X (IP65) industrial enclosure
  • Case dimension is 114mm H x 89mm W x 38mm D, weight is 230g

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026800000
Schedule B: 9026800000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1548.56